There are no models available for this part yet.
Overview of T190C187K025ASC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T190C187K025ASC by KEMET Corporation
Part Data Attributes for T190C187K025ASC by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
180 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Length
|
19.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-STD-202
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T190C187K025ASC
This table gives cross-reference parts and alternative options found for T190C187K025ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T190C187K025ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD187K025SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SLLZ070H |
T190C187K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T190C187K025ASC vs T190C187K025RSC |
TWCD187K025SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SCLZ0700 |
TWCD187K025SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SLLZ900H |
135D187X9025T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T190C187K025ASC vs 135D187X9025T2 |
TWCD187K025SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SCSZ070H |
M39006/22-0317 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | T190C187K025ASC vs M39006/22-0317 |
TWCD187K025SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SCSZ0000 |
TWCD187K025SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | T190C187K025ASC vs TWCD187K025SCSZ0700 |
T290C187K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | T190C187K025ASC vs T290C187K025RSC |