Part Details for M39006/22-0317 by EXXELIA Group
Overview of M39006/22-0317 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10112684-F03-17ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 17 Positions - 2mm (0.079inch) - Horizontal | |
10127403-17H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+15S+2HP Vertical Through Hole |
Part Details for M39006/22-0317
M39006/22-0317 CAD Models
M39006/22-0317 Part Data Attributes
|
M39006/22-0317
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0317
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1920 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 411.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0317
This table gives cross-reference parts and alternative options found for M39006/22-0317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD187K025SLLZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SLLZ070H |
T190C187K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39006/22-0317 vs T190C187K025RSC |
TWCD187K025SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SCLZ0700 |
TWCD187K025SLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SLLZ900H |
135D187X9025T2 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0317 vs 135D187X9025T2 |
TWCD187K025SCSZ070H | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SCSZ070H |
TWCD187K025SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SCSZ0000 |
T190C187K025ASC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39006/22-0317 vs T190C187K025ASC |
TWCD187K025SCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/22-0317 vs TWCD187K025SCSZ0700 |
T290C187K025RSC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39006/22-0317 vs T290C187K025RSC |