T18030R90.1%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T18030R90.1%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T18030R90.1%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T18030R90.1%LF by TT Electronics Resistors

T18030R90.1%LF
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
SEMI-PRECISION, STANADRD: MIL-R-26
Construction
All-Welded
JESD-609 Code
e3
Lead Diameter
0.5 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
10.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
30.9 Ω
Resistor Type
FIXED RESISTOR
Series
T(WIREWOUND)
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
154.9 V
Want to compare parts?
  1. T18030R90.1%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for T18030R90.1%LF

This table gives cross-reference parts and alternative options found for T18030R90.1%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T18030R90.1%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RWR80S30R9BM Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RWR80S30R9BM
RWR80S30R9BC Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RWR80S30R9BC
NT18030R90.1%LF Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel TT Electronics Resistors T18030R90.1%LF vs NT18030R90.1%LF
RW80U30R9B Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RW80U30R9B
RWR80S30R9BP Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RWR80S30R9BP
RWR80S30R9BR Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RWR80S30R9BR
RWR80W30R9BC Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, TT Electronics Resistors T18030R90.1%LF vs RWR80W30R9BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T18030R90.1%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T18030R90.1%LF by TT Electronics Resistors

  • Please alert me when T18030R90.1%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T18030R90.1%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T18030R90.1%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T18030R90.1%LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T18030R90.1%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T18030R90.1%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: