Part Details for RWR80S30R9BP by TT Electronics Resistors
Overview of RWR80S30R9BP by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RWR80S30R9BP
RWR80S30R9BP CAD Models
RWR80S30R9BP Part Data Attributes
|
RWR80S30R9BP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
RWR80S30R9BP
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.5 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 10.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-39007 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 154.9 V |
Alternate Parts for RWR80S30R9BP
This table gives cross-reference parts and alternative options found for RWR80S30R9BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RWR80S30R9BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWR80W30R9BC | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80W30R9BC |
NT18030R90.1%LF | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel | TT Electronics Resistors | RWR80S30R9BP vs NT18030R90.1%LF |
RWR80W30R9BT | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80W30R9BT |
RWR80S30R9BS | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80S30R9BS |
RWR80S30R9BM | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80S30R9BM |
RWR80S30R9BC | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80S30R9BC |
RWR80W30R9BM | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RWR80W30R9BM |
RW80U30R9B | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, -20,20ppm/Cel, | TT Electronics Resistors | RWR80S30R9BP vs RW80U30R9B |
T18030R90.1%LF | Fixed Resistor, Wire Wound, 2W, 30.9ohm, 154.9V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | RWR80S30R9BP vs T18030R90.1%LF |