Part Details for T140C686M030ASC-7293 by KEMET Corporation
Overview of T140C686M030ASC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7293BCPZ | Analog Devices | 12-Bit Power Amplifier Current | |
AD7293BCPZ-RL | Analog Devices | 12-Bit Power Amplifier Current | |
EVAL-AD7293SDZ | Analog Devices | valuation Control Board |
Part Details for T140C686M030ASC-7293
T140C686M030ASC-7293 CAD Models
T140C686M030ASC-7293 Part Data Attributes
|
T140C686M030ASC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T140C686M030ASC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for T140C686M030ASC-7293
This table gives cross-reference parts and alternative options found for T140C686M030ASC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T140C686M030ASC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140C686M030ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030ATC-7442 |
T140C686M030AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030AT7200 |
TXA686M030P1F | CAPACITOR, TANTALUM, SOLID, POLARIZED, 30V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T140C686M030ASC-7293 vs TXA686M030P1F |
T140C686M030ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030ATC-7443 |
T140C686M030ATC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030ATC |
T140C686M030ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030ASC-7200 |
T140C686M030AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030AS4250 |
T240C686M030PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T140C686M030ASC-7293 vs T240C686M030PS |
T140C686M030AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030AS7293 |
T140C686M030ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | T140C686M030ASC-7293 vs T140C686M030ATC-7293 |