T240C686M030PS
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Overview of T240C686M030PS by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T240C686M030PS by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T240C686M030PS by KEMET Corporation

T240C686M030PS
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Insulated and Uninsulated Available
Diameter
7.34 mm
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
130 mΩ
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
17.42 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Tray
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
30 V
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. T240C686M030PS
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for T240C686M030PS

This table gives cross-reference parts and alternative options found for T240C686M030PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T240C686M030PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T140C686M030ATC-7442 Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T240C686M030PS vs T140C686M030ATC-7442
T140C686M030AT7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF KEMET Corporation T240C686M030PS vs T140C686M030AT7200
TXA686M030P1F CAPACITOR, TANTALUM, SOLID, POLARIZED, 30V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc T240C686M030PS vs TXA686M030P1F
T140C686M030ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T240C686M030PS vs T140C686M030ATC-7443
T140C686M030ATC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T240C686M030PS vs T140C686M030ATC
T140C686M030ASC-7200 Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T240C686M030PS vs T140C686M030ASC-7200
T140C686M030AS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T240C686M030PS vs T140C686M030AS4250
T140C686M030AS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 30V, 20% +Tol, 20% -Tol, 68uF KEMET Corporation T240C686M030PS vs T140C686M030AS7293
T140C686M030ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T240C686M030PS vs T140C686M030ATC-7293
T140C686M030AT7442 Tantalum Capacitor, Polarized, Tantalum, 30V, 20% +Tol, 20% -Tol, 68uF, KEMET Corporation T240C686M030PS vs T140C686M030AT7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T240C686M030PS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T240C686M030PS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T240C686M030PS would you like to use for your alert(s)?
  • Please alert me when T240C686M030PS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T240C686M030PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T240C686M030PS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T240C686M030PS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T240C686M030PS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T240C686M030PS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: