Part Details for T12M25F600B by Diodes Incorporated
Overview of T12M25F600B by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T12M25F600B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-T12M25F600B-ND
|
DigiKey | THYRISTOR TO220AB TUBE 50PCS Min Qty: 1 Lead time: 28 Weeks Container: Tube |
50 In Stock |
|
$0.2588 / $0.7800 | Buy Now |
DISTI #
T12M25F600B
|
Avnet Americas | TRIAC Bi-Directional 600V 10uA 3-Pin TO-220AB Tube - Rail/Tube (Alt: T12M25F600B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Tube | 1950 Factory Stock |
|
$0.6615 | Buy Now |
DISTI #
621-T12M25F600B
|
Mouser Electronics | Triacs Thyristor TO220AB TUBE 50PCS RoHS: Compliant | 0 |
|
$0.2580 / $0.7700 | Order Now |
Part Details for T12M25F600B
T12M25F600B CAD Models
T12M25F600B Part Data Attributes
|
T12M25F600B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
T12M25F600B
Diodes Incorporated
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T12M25F600B
This table gives cross-reference parts and alternative options found for T12M25F600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T12M25F600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM12J48A | TRIAC, 600 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | T12M25F600B vs SM12J48A |
Q6012L5 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | T12M25F600B vs Q6012L5 |
T12M25F600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | T12M25F600B vs T12M25F600B |
MAC2128 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | T12M25F600B vs MAC2128 |
BTB12-600TW3G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | T12M25F600B vs BTB12-600TW3G |
SM12J48 | TRIAC, 600 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | T12M25F600B vs SM12J48 |
BTB12-600CW3G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | T12M25F600B vs BTB12-600CW3G |
SM12JZ46 | TRIAC, 600 V, 12 A, TRIAC | Toshiba America Electronic Components | T12M25F600B vs SM12JZ46 |
TMA126G-L | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Sanken Electric Co Ltd | T12M25F600B vs TMA126G-L |
UT138E-6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | T12M25F600B vs UT138E-6 |