Part Details for Q6012L5 by Loras Industries Inc
Overview of Q6012L5 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6012L5
Q6012L5 CAD Models
Q6012L5 Part Data Attributes
|
Q6012L5
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
Q6012L5
Loras Industries Inc
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 60 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for Q6012L5
This table gives cross-reference parts and alternative options found for Q6012L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6012L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055327127 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN | WeEn Semiconductor Co Ltd | Q6012L5 vs 934055327127 |
CTB12-600C | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Cynergy3 Components | Q6012L5 vs CTB12-600C |
UT138G-6 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | Q6012L5 vs UT138G-6 |
934055325127 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | Q6012L5 vs 934055325127 |
BCR12CM-12L | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | Q6012L5 vs BCR12CM-12L |
TMA126G-L | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, SIP-3 | Allegro MicroSystems LLC | Q6012L5 vs TMA126G-L |
SM12JZ46 | TRIAC, 600 V, 12 A, TRIAC | Toshiba America Electronic Components | Q6012L5 vs SM12JZ46 |
MAC2128 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6012L5 vs MAC2128 |
USM12J48A | TRIAC, 600 V, 12 A, TRIAC, LEAD FREE, 13-10J2A, 3 PIN | Toshiba America Electronic Components | Q6012L5 vs USM12J48A |
SM12J48 | TRIAC, 600 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | Q6012L5 vs SM12J48 |