Capacitors
T110D127K015AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of T110D127K015AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T110D127K015AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72K9655
Newark Capacitor Tant, 120Uf, 15V, 0.8 Ohm, 0.1, Axial, Capacitance:120µf, Voltage(Dc):15V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8.92Mm Rohs Compliant: Yes |Kemet T110D127K015AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $21.3600
  • 25 $19.2000
  • 50 $17.5400
  • 100 $17.1600
  • 250 $16.6500
$16.6500 / $21.3600 Buy Now
DISTI # 399-T110D127K015AT-ND
DigiKey CAP TANT 120UF 10% 15V AXIAL Min Qty: 20 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 20 $22.4650
$22.4650 Buy Now
DISTI # T110D127K015AT
Avnet Americas Tantalum Capacitor, 120 uF, 15 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D127K015AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 80-T110D127K015AT
Mouser Electronics Tantalum Capacitors - Solid Leaded 15volts 120uF 10% RoHS: Compliant 0
  • 1 $24.3900
  • 10 $22.4700
$22.4700 / $24.3900 Order Now
DISTI # T110D127K015AT
Avnet Abacus Tantalum Capacitor, 120 uF, 15 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: T110D127K015AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for T110D127K015AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T110D127K015AT by KEMET Corporation

T110D127K015AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
KEMET
Capacitance
120 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.006 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. T110D127K015AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for T110D127K015AT

This table gives cross-reference parts and alternative options found for T110D127K015AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D127K015AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39003/01-8061 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T110D127K015AT vs M39003/01-8061
550D127X9015S2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs 550D127X9015S2B
M39003/09-2029 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs M39003/09-2029
T110D127K015AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110D127K015AT vs T110D127K015AS
150D127X9015S2B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs 150D127X9015S2B
M39003/09-4029 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED KEMET Corporation T110D127K015AT vs M39003/09-4029
M39003/01-2516 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED KEMET Corporation T110D127K015AT vs M39003/01-2516
M39003/01-6061 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs M39003/01-6061
M39003/01-2516H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs M39003/01-2516H
M39003/09-0029H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T110D127K015AT vs M39003/09-0029H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T110D127K015AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T110D127K015AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T110D127K015AT would you like to use for your alert(s)?
  • Please alert me when T110D127K015AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T110D127K015AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T110D127K015AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T110D127K015AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T110D127K015AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T110D127K015AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: