Part Details for M39003/09-2029 by Vishay Intertechnologies
Overview of M39003/09-2029 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2029R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8 | |
51752-029LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 40S Vertical Receptacle. | |
10119109-512029LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for M39003/09-2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46C1810
|
Newark | Cap,120Uf,15Vdc,10-% Tol,10+% Tol |Vishay M39003/09-2029 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9700 / $75.6300 | Buy Now |
DISTI #
M39003/09-2029
|
Avnet Americas | 576D127X9015S2BBA - Bulk (Alt: M39003/09-2029) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5920 / $39.9600 | Buy Now |
DISTI #
V37:1799_09459994
|
Arrow Electronics | Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.07 Ohm 125°C RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 | Americas - 3 |
|
$46.8900 | Buy Now |
DISTI #
61617073
|
Verical | Cap Tant Solid 120uF 15V 10% (8.92 X 19.96mm) Axial (0.1%FR) 0.07 Ohm 125°C RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2208 | Americas - 3 |
|
$46.8900 | Buy Now |
DISTI #
M39003/09-2029
|
TTI | Tantalum Capacitors - Solid Leaded 120UF 15V 10% D B-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$44.7300 | Buy Now |
Part Details for M39003/09-2029
M39003/09-2029 CAD Models
M39003/09-2029 Part Data Attributes
|
M39003/09-2029
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/09-2029
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 70 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/09 | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-2029
This table gives cross-reference parts and alternative options found for M39003/09-2029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-2029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-8061 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/09-2029 vs M39003/01-8061 |
M39003/01-6061 | KEMET Corporation | $17.8676 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/09-2029 vs M39003/01-6061 |
M39003/01-7061 | Vishay Intertechnologies | $30.9117 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/01-7061 |
M39003/09-2029 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/09-2029 |
M39003/09-0129H | Vishay Intertechnologies | $45.3219 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/09-0129H |
M39003/09-0329 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/09-0329 |
M39003/09-4029H | Vishay Intertechnologies | $118.0002 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/09-4029H |
M39003/09-4029 | Vishay Intertechnologies | $116.0091 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/09-4029 |
M39003/01-2276H | Vishay Intertechnologies | $19.7854 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/01-2276H |
M39003/01-8061 | Vishay Intertechnologies | $59.8878 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | M39003/09-2029 vs M39003/01-8061 |