There are no models available for this part yet.
Overview of T110A393K050BT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T110A393K050BT by KEMET Corporation
Part Data Attributes for T110A393K050BT by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.039 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Box
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T110A393K050BT
This table gives cross-reference parts and alternative options found for T110A393K050BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A393K050BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A393K050SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A393K050BT vs T212A393K050SS7200 |
M39003/017152A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A393K050BT vs M39003/017152A |
T212A393K050MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A393K050BT vs T212A393K050MS4250 |
M39003/01-4152D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | Vishay Intertechnologies | T110A393K050BT vs M39003/01-4152D/WR |
M39003/016152A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110A393K050BT vs M39003/016152A |
M39003/017152D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A393K050BT vs M39003/017152D |
T215A393K050RS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A393K050BT vs T215A393K050RS7200 |
T110A393K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110A393K050BT vs T110A393K050AS |
M39003/012811D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110A393K050BT vs M39003/012811D |
CSR132811 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, | Cornell Dubilier Electronics Inc | T110A393K050BT vs CSR132811 |