Datasheets
M39003/017152D by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid)

Part Details for M39003/017152D by KEMET Corporation

Overview of M39003/017152D by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M39003/017152D

M39003/017152D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/017152D Part Data Attributes

M39003/017152D KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39003/017152D KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid)
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.039 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 3.43 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0001 mA
Length 7.26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003
Surface Mount NO
Tan Delta 0.02
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/017152D

This table gives cross-reference parts and alternative options found for M39003/017152D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/017152D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T212A393K050SS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/017152D vs T212A393K050SS7200
T110A393K050BT Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.039uF, KEMET Corporation M39003/017152D vs T110A393K050BT
M39003/017152A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/017152D vs M39003/017152A
T212A393K050MS4250 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/017152D vs T212A393K050MS4250
M39003/01-4152D/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Vishay Intertechnologies M39003/017152D vs M39003/01-4152D/WR
M39003/016152A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/017152D vs M39003/016152A
T215A393K050RS7200 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/017152D vs T215A393K050RS7200
T110A393K050AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/017152D vs T110A393K050AS
M39003/012811D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/017152D vs M39003/012811D
CSR132811 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.039uF, Cornell Dubilier Electronics Inc M39003/017152D vs CSR132811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/017152D by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/017152D by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/017152D would you like to use for your alert(s)?
  • Please alert me when M39003/017152D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/017152D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/017152D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/017152D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/017152D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/017152D by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: