Part Details for T107D1 by Littelfuse Inc
Overview of T107D1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T107D1
T107D1 CAD Models
T107D1 Part Data Attributes:
|
T107D1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
T107D1
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 40 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 8 V/us | |
DC Gate Trigger Current-Max | 0.5 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.01 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for T107D1
This table gives cross-reference parts and alternative options found for T107D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T107D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T107A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Littelfuse Inc | T107D1 vs T107A1 |
T107F1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | T107D1 vs T107F1 |
T107B1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | T107D1 vs T107B1 |
T107A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | T107D1 vs T107A1 |
T107D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Teccor | T107D1 vs T107D1 |
S107B1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202 | Hutson Industries | T107D1 vs S107B1 |
T107A1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | T107D1 vs T107A1 |
S107D1 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 | Hutson Industries | T107D1 vs S107D1 |