There are no models available for this part yet.
Overview of T1073 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1073CS8#PBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, | |
LT1073CS8#TRPBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, | |
LT1073CN8-12#PBF | Analog Devices | uP DC-DC Conv Adj & Fixed 5V, |
Price & Stock for T1073 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | 4 |
|
$6.2216 / $8.4840 | Buy Now |
CAD Models for T1073 by Pulse Electronics Corporation
Part Data Attributes for T1073 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
1:2; 1:2, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE
|
Approvals
|
BABT
|
Height
|
5.84 mm
|
Length
|
28.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Surface Mount
|
YES
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
16.26 mm
|
Alternate Parts for T1073
This table gives cross-reference parts and alternative options found for T1073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1073NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1073 vs T1073NL |