Part Details for T106D1SD by Hutson Industries
Overview of T106D1SD by Hutson Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T106D1SD
T106D1SD CAD Models
T106D1SD Part Data Attributes:
|
T106D1SD
Hutson Industries
Buy Now
Datasheet
|
Compare Parts:
T106D1SD
Hutson Industries
4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUTSON INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for T106D1SD
This table gives cross-reference parts and alternative options found for T106D1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T106D1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4004F51 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Teccor | T106D1SD vs L4004F51 |
L4004F51 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202AB, | Loras Industries Inc | T106D1SD vs L4004F51 |
L4004F51 | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 4A I(T)RMS, TO-202, TO-202, 3 PIN | Littelfuse Inc | T106D1SD vs L4004F51 |