Part Details for BCR5PM-12L by Renesas Electronics Corporation
Overview of BCR5PM-12L by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR5PM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-14LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5PM-12LG#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag |
Part Details for BCR5PM-12L
BCR5PM-12L CAD Models
BCR5PM-12L Part Data Attributes
|
BCR5PM-12L
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR5PM-12L
Renesas Electronics Corporation
600V, 5A, TRIAC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BCR5PM-12L
This table gives cross-reference parts and alternative options found for BCR5PM-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR5PM-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | BCR5PM-12L vs Q4006DH3 |
BTA212-800E | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BCR5PM-12L vs BTA212-800E |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BCR5PM-12L vs DTC12C-N |
BTA212-800F | 800V, 12A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BCR5PM-12L vs BTA212-800F |
BCR16PM-12L | 600V, 16A, TRIAC | Renesas Electronics Corporation | BCR5PM-12L vs BCR16PM-12L |
AC05FJM | TRIAC, 600V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | NEC Electronics Group | BCR5PM-12L vs AC05FJM |
DTB3C | TRIAC, 200V V(DRM), 3A I(T)RMS, TO-202, | SANYO Electric Co Ltd | BCR5PM-12L vs DTB3C |
Z0409MF1AA2 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-202, 3 PIN | STMicroelectronics | BCR5PM-12L vs Z0409MF1AA2 |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BCR5PM-12L vs Q6010R556 |
T0609SH | 700V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BCR5PM-12L vs T0609SH |