-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 156.253906MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9156AC-2B2-XXS156.250000 | SiTime | SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter | |
SiT9156AC-2C2-25E156.250000 | SiTime | SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter | |
SiT9156AC-1B2-XXE156.250000 | SiTime | SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9156AC-1B2-XXS156.253906-ND
|
DigiKey | MEMS OSC XO 156.253906MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5169 / $5.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9156AC-1B2-XXS156.253906
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9156AC-1B2-XXS156.253906
SiTime Corporation
LVPECL Output Clock Oscillator, 156.253906MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.253906 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT9156AC-1B2-XXS156.253906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AC-1B2-XXS156.253906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9156AC-1B2-XXS156.253906Y | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9156AC-1B2-XXS156.253906 vs SIT9156AC-1B2-XXS156.253906Y |
MO9156ID6-B0H-XXS0-0156253906E | LVPECL Output Clock Oscillator, 156.253906MHz Nom, | KDS Daishinku Corp | SIT9156AC-1B2-XXS156.253906 vs MO9156ID6-B0H-XXS0-0156253906E |
SIT9156AC-1B2-XXS156.253906T | LVPECL Output Clock Oscillator, | SiTime Corporation | SIT9156AC-1B2-XXS156.253906 vs SIT9156AC-1B2-XXS156.253906T |
MO9156DD6-B0H-XXS0-0156253906G | LVPECL Output Clock Oscillator, 156.253906MHz Nom, | KDS Daishinku Corp | SIT9156AC-1B2-XXS156.253906 vs MO9156DD6-B0H-XXS0-0156253906G |
MO9156DD6-B0H-XXS0-0156253906D | LVPECL Output Clock Oscillator, 156.253906MHz Nom, | KDS Daishinku Corp | SIT9156AC-1B2-XXS156.253906 vs MO9156DD6-B0H-XXS0-0156253906D |
MO9156ID6-B0H-XXS0-0156253906G | LVPECL Output Clock Oscillator, 156.253906MHz Nom, | KDS Daishinku Corp | SIT9156AC-1B2-XXS156.253906 vs MO9156ID6-B0H-XXS0-0156253906G |