MO9156DD6-B0H-XXS0-0156253906G
KDS Daishinku Corp
Description: LVPECL Output Clock Oscillator, 156.253906MHz Nom,

Overview of MO9156DD6-B0H-XXS0-0156253906G by KDS Daishinku Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MO9156DD6-B0H-XXS0-0156253906G by KDS Daishinku Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MO9156DD6-B0H-XXS0-0156253906G by KDS Daishinku Corp

MO9156DD6-B0H-XXS0-0156253906G
KDS Daishinku Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAISHINKU CORP
Reach Compliance Code
unknown
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
156.253906 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. MO9156DD6-B0H-XXS0-0156253906G
    KDS Daishinku Corp
    LVPECL Output Clock Oscillator, 156.253906MHz Nom,
    VS

Alternate Parts for MO9156DD6-B0H-XXS0-0156253906G

This table gives cross-reference parts and alternative options found for MO9156DD6-B0H-XXS0-0156253906G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MO9156DD6-B0H-XXS0-0156253906G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9156AC-1B2-XXS156.253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation MO9156DD6-B0H-XXS0-0156253906G vs SIT9156AC-1B2-XXS156.253906
MO9156ID6-B0H-XXS0-0156253906E LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156DD6-B0H-XXS0-0156253906G vs MO9156ID6-B0H-XXS0-0156253906E
SIT9156AC-1B2-XXS156.253906T LVPECL Output Clock Oscillator, SiTime Corporation MO9156DD6-B0H-XXS0-0156253906G vs SIT9156AC-1B2-XXS156.253906T
MO9156DD6-B0H-XXS0-0156253906E LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp MO9156DD6-B0H-XXS0-0156253906G vs MO9156DD6-B0H-XXS0-0156253906E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MO9156DD6-B0H-XXS0-0156253906G by KDS Daishinku Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MO9156DD6-B0H-XXS0-015625... by KDS Daishinku Corp

  • Please alert me when MO9156DD6-B0H-XXS0-015625... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MO9156DD6-B0H-XXS0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MO9156DD6-B0H-XXS0-015625... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MO9156DD6-B0H-XXS0-015625... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MO9156DD6-B0H-XXS0-015625....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MO9156DD6-B0H-XXS0-0156253906G by KDS Daishinku Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: