Part Details for SZSMF15AT1G by onsemi
Overview of SZSMF15AT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZSMF15AT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZSMF15AT1G
|
Avnet Americas | ONSSZSMF15AT1G - Tape and Reel (Alt: SZSMF15AT1G) RoHS: Compliant Min Qty: 4855 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1277 / $0.1524 | Buy Now |
|
Quest Components | 21540 |
|
$0.3750 / $1.2500 | Buy Now | |
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.1030 | RFQ |
Part Details for SZSMF15AT1G
SZSMF15AT1G CAD Models
SZSMF15AT1G Part Data Attributes
|
SZSMF15AT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZSMF15AT1G
onsemi
200 Watt SOD-123FL Transient Voltage Suppressors, 15 V, Unidirectional, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZSMF15AT1G
This table gives cross-reference parts and alternative options found for SZSMF15AT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZSMF15AT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF15A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SZSMF15AT1G vs SMF15A-HM3-08 |
SMF15A-TP | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SZSMF15AT1G vs SMF15A-TP |
SMF15A-HM3-18 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SZSMF15AT1G vs SMF15A-HM3-18 |
SMF15A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SZSMF15AT1G vs SMF15A-M3-08 |
SMF15A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SZSMF15AT1G vs SMF15A-T1-LF |
SMF15A-TP-HF | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | SZSMF15AT1G vs SMF15A-TP-HF |
SMF15A | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SZSMF15AT1G vs SMF15A |
SMF15A | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SZSMF15AT1G vs SMF15A |
SMF15A | Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 15V; PPK Max (W): 200W; Condition: 10×1000us; VRWM Max (V): 15V; VBR Min (V): 16.7V; VBR Max (V): 18.5V; IR Max (uA): 1uA; VC Max (V): 24.4V; Package: SOD-123FL | Galaxy Microelectronics | SZSMF15AT1G vs SMF15A |
SMF15A | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SZSMF15AT1G vs SMF15A |