Part Details for SZMMSZ12T3G by onsemi
Overview of SZMMSZ12T3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ12T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7667
|
Newark | Zener Diode, 12V, 0.5W, Sod-123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ12T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0530 | Buy Now |
DISTI #
SZMMSZ12T3GOSCT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
495 In Stock |
|
$0.0320 / $0.3200 | Buy Now |
DISTI #
SZMMSZ12T3G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ12T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 / $0.0361 | Buy Now |
DISTI #
863-SZMMSZ12T3G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 12V RoHS: Compliant | 1585 |
|
$0.0320 / $0.2900 | Buy Now |
DISTI #
V72:2272_07278337
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2115 Container: Cut Strips | Americas - 1372 |
|
$0.1406 / $0.1437 | Buy Now |
DISTI #
V79:2366_18714313
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 356 |
|
$0.0221 / $0.1392 | Buy Now |
DISTI #
70467720
|
RS | SZMMSZ12T3G Zener Diode, 12V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ12T3G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0720 | RFQ |
DISTI #
59182328
|
Verical | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2115 | Americas - 1372 |
|
$0.1406 / $0.1422 | Buy Now |
DISTI #
70323053
|
Verical | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 Date Code: 2115 | Americas - 356 |
|
$0.0221 / $0.0423 | Buy Now |
DISTI #
SZMMSZ12T3G
|
Avnet Asia | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ12T3G) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SZMMSZ12T3G
SZMMSZ12T3G CAD Models
SZMMSZ12T3G Part Data Attributes
|
SZMMSZ12T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ12T3G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ12T3G
This table gives cross-reference parts and alternative options found for SZMMSZ12T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ12T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ13ET1G | 225 W Energy Rated Zener 13 V SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ12T3G vs SZMMSZ13ET1G |
MMSZ12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ12T3G vs MMSZ12 |
MMSZ12T1T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | SZMMSZ12T3G vs MMSZ12T1T3 |
SZMMSZ11T1G | 500 mW; 5% Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ12T3G vs SZMMSZ11T1G |
MMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL | onsemi | SZMMSZ12T3G vs MMSZ12T3G |
MMSZ12ET1G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ12T3G vs MMSZ12ET1G |
SZMMSZ13T1G | 500 mW; 5% Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ12T3G vs SZMMSZ13T1G |
SZMMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ12T3G vs SZMMSZ12T1G |
SZMMSZ11ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ12T3G vs SZMMSZ11ET1G |
MMSZ12ET3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ12T3G vs MMSZ12ET3 |