Part Details for SZMMSZ11T1G by onsemi
Overview of SZMMSZ11T1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ11T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7665
|
Newark | Zener Diode, 11V, 0.5W, Sod-123, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmszxxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ11T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
SZMMSZ11T1GOSCT-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5351 In Stock |
|
$0.0568 / $0.3400 | Buy Now |
DISTI #
SZMMSZ11T1G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ11T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0650 | Buy Now |
DISTI #
863-SZMMSZ11T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 11V RoHS: Compliant | 8918 |
|
$0.0540 / $0.3000 | Buy Now |
DISTI #
V79:2366_22403217
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 6589 |
|
$0.0379 / $0.1620 | Buy Now |
DISTI #
V72:2272_07283592
|
Arrow Electronics | Diode Zener Single 11V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1713 Container: Cut Strips | Americas - 27 |
|
$0.1636 / $0.1644 | Buy Now |
DISTI #
30293819
|
Verical | Diode Zener Single 11V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1713 | Americas - 6589 |
|
$0.0379 / $0.0498 | Buy Now |
|
Bristol Electronics | 7398 |
|
RFQ | ||
|
Quest Components | 5918 |
|
$0.0864 / $0.4320 | Buy Now | |
DISTI #
SZMMSZ11T1G
|
Avnet Silica | (Alt: SZMMSZ11T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ11T1G
SZMMSZ11T1G CAD Models
SZMMSZ11T1G Part Data Attributes
|
SZMMSZ11T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ11T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ11T1G
This table gives cross-reference parts and alternative options found for SZMMSZ11T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ11T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ13ET1G | 225 W Energy Rated Zener 13 V SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ11T1G vs SZMMSZ13ET1G |
MMSZ12 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ11T1G vs MMSZ12 |
MMSZ12T1T3 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, CASE 425, 2 PIN | Motorola Semiconductor Products | SZMMSZ11T1G vs MMSZ12T1T3 |
MMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL | onsemi | SZMMSZ11T1G vs MMSZ12T3G |
MMSZ12ET1G | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ11T1G vs MMSZ12ET1G |
SZMMSZ13T1G | 500 mW; 5% Zener Diode Voltage Regulator 13 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ11T1G vs SZMMSZ13T1G |
SZMMSZ12T1G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ11T1G vs SZMMSZ12T1G |
SZMMSZ11ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ11T1G vs SZMMSZ11ET1G |
MMSZ12ET3 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ11T1G vs MMSZ12ET3 |
SZMMSZ12T3G | 500 mW; 5% Zener Diode Voltage Regulator 12 V, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZMMSZ11T1G vs SZMMSZ12T3G |