Part Details for SZESD9C5.0ST5G by onsemi
Overview of SZESD9C5.0ST5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZESD9C5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZESD9C5.0ST5G
|
Avnet Americas | ESD9C - ESD PROTECTION DIODES, SOD-923 AEC-Q101 QUALIFIED - Tape and Reel (Alt: SZESD9C5.0ST5G) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 368000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
|
Rochester Electronics | ESD9C - ESD Protection Diodes, SOD-923 AEC-Q101 Qualified RoHS: Compliant Status: Active Min Qty: 1 | 2316 |
|
$0.0859 / $0.1011 | Buy Now |
DISTI #
SZESD9C5.0ST5G
|
Avnet Americas | ESD9C - ESD PROTECTION DIODES, SOD-923 AEC-Q101 QUALIFIED - Tape and Reel (Alt: SZESD9C5.0ST5G) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 368000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
|
Flip Electronics | Stock, ship today | 368000 |
|
$0.0610 | RFQ |
Part Details for SZESD9C5.0ST5G
SZESD9C5.0ST5G CAD Models
SZESD9C5.0ST5G Part Data Attributes:
|
SZESD9C5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9C5.0ST5G
onsemi
ESD Protection Diodes, SOD-923 AEC-Q101 Qualified, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Package Description | SOD-923, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Min | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD9C5.0ST5G
This table gives cross-reference parts and alternative options found for SZESD9C5.0ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD9C5.0ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT10RE3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | SZESD9C5.0ST5G vs UPT10RE3 |
UPT10E3/TR7 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | SZESD9C5.0ST5G vs UPT10E3/TR7 |
UPT10RTR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | SZESD9C5.0ST5G vs UPT10RTR13 |
TPD4E001DRLR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SOT-5X3 -40 to 85 | Texas Instruments | SZESD9C5.0ST5G vs TPD4E001DRLR |
TPD2E001DRLRG4 | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 5-SOT-5X3 -40 to 85 | Texas Instruments | SZESD9C5.0ST5G vs TPD2E001DRLRG4 |
TPD4E001DCKR | Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SC70 -40 to 85 | Texas Instruments | SZESD9C5.0ST5G vs TPD4E001DCKR |
TPD3E001DRY | UNIDIRECTIONAL, SILICON, TVS DIODE | Texas Instruments | SZESD9C5.0ST5G vs TPD3E001DRY |
UPT10E3 | Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | SZESD9C5.0ST5G vs UPT10E3 |
UPT10TR13 | Trans Voltage Suppressor Diode, 150W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | SZESD9C5.0ST5G vs UPT10TR13 |
TPD2E001DRSR | Dual 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85 | Texas Instruments | SZESD9C5.0ST5G vs TPD2E001DRSR |