-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 10 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4018
|
Newark | Zener Diode, Auto, 10V, 0.25W, Sot-23, Zener Voltage Vz Typ:10V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi SZBZX84C10LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27345 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
38AH2661
|
Newark | Zen Sot23 Reg.225W Rohs Compliant: Yes |Onsemi SZBZX84C10LT1G Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0180 | Buy Now |
DISTI #
13AC6252
|
Newark | Zener Diode, Aec-Q101, 10V, 0.25W, Sot-23, Zener Voltage Nom:10V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZBZX84C10LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0440 | Buy Now |
DISTI #
76T7477
|
Newark | Zen Sot23 Reg.225W/ Reel |Onsemi SZBZX84C10LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
SZBZX84C10LT1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 225MW SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43451 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C10LT1G
|
Avnet Americas | Diode Zener Single 10V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C10LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C10LT1G
|
Mouser Electronics | Zener Diodes ZEN REG.250W RoHS: Compliant | 17707 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | SZBZX84C10LT1G Series 10 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0151 / $0.0175 | Buy Now |
|
Future Electronics | SZBZX84C10LT1G Series 10 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0151 / $0.0175 | Buy Now |
DISTI #
SZBZX84C10LT1G
|
Avnet Americas | Diode Zener Single 10V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C10LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0149 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C10LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C10LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 10 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C10LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C10LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10L | Zener Diode, 10V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | SZBZX84C10LT1G vs BZX84C10L |
BZX84C10LT3G | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | SZBZX84C10LT1G vs BZX84C10LT3G |
SZBZX84C9V1LT3G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZBZX84C10LT1G vs SZBZX84C9V1LT3G |
BZX84C10L | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | SZBZX84C10LT1G vs BZX84C10L |
SZBZX84C9V1LT1G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C10LT1G vs SZBZX84C9V1LT1G |
BZX84-C10 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | SZBZX84C10LT1G vs BZX84-C10 |