Part Details for SZ5710L by Solid State Devices Inc (SSDI)
Overview of SZ5710L by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SZ5710L
SZ5710L CAD Models
SZ5710L Part Data Attributes
|
SZ5710L
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZ5710L
Solid State Devices Inc (SSDI)
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for SZ5710L
This table gives cross-reference parts and alternative options found for SZ5710L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ5710L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5710 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZ5710L vs UZ5710 |
SZN4958TX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5710L vs SZN4958TX |
1N5347BT/R13 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZ5710L vs 1N5347BT/R13 |
SZN4958L | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5710L vs SZN4958L |
MX1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | SZ5710L vs MX1N5347BTR |
SZN4958TXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5710L vs SZN4958TXV |
SZN4958KTX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5710L vs SZN4958KTX |
UZ5910 | Zener Diode, 10V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZ5710L vs UZ5910 |
SZN5067ATX | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZ5710L vs SZN5067ATX |
UZ710E3 | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZ5710L vs UZ710E3 |