Part Details for SZN4958KTX by Solid State Devices Inc (SSDI)
Overview of SZN4958KTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN4958KTX
SZN4958KTX CAD Models
SZN4958KTX Part Data Attributes:
|
SZN4958KTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN4958KTX
Solid State Devices Inc (SSDI)
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for SZN4958KTX
This table gives cross-reference parts and alternative options found for SZN4958KTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN4958KTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ810 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | SZN4958KTX vs MZ810 |
UZ710 | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4958KTX vs UZ710 |
UZ910 | Zener Diode, 10V V(Z), 20%, 3W, Silicon, Unidirectional | Microsemi Corporation | SZN4958KTX vs UZ910 |
SZN5067A | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4958KTX vs SZN5067A |
UZ4710E3 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZN4958KTX vs UZ4710E3 |
MV1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | SZN4958KTX vs MV1N5347BTR |
SX10 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Semtech Corporation | SZN4958KTX vs SX10 |
UZ810 | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN4958KTX vs UZ810 |
UZ5710 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | SZN4958KTX vs UZ5710 |
SZN4958LTXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN4958KTX vs SZN4958LTXV |