Part Details for SY898535LKY by Microchip Technology Inc
Overview of SY898535LKY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Price & Stock for SY898535LKY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4969
|
Newark | 1:4 Lvpecl Fanout Buffer, 2 Lvcmos Input 20 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip SY898535LKY Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 | Buy Now |
DISTI #
SY898535LKY-ND
|
DigiKey | IC CLK BUFFER 2:4 235MHZ 20TSSOP Min Qty: 370 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
DISTI #
SY898535LKY
|
Avnet Americas | 1:4 LVPECL FANOUT BUFFER, 2 LVCMOS INPUT - Rail/Tube (Alt: SY898535LKY) RoHS: Compliant Min Qty: 370 Package Multiple: 74 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
SY898535LKY
|
Microchip Technology Inc | 1:4 LVPECL Fanout Buffer, 2 LVCMOS Input, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
6673 Alternates Available |
|
$2.3700 / $4.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | Clock MUX/Fanout Buffer - 4 Out 2 In - 20-Pin TSSOP - Tube RoHS: Compliant | 0 |
|
$2.1100 / $3.0600 | Buy Now |
|
Ameya Holding Limited | 6673 |
|
RFQ | ||
|
NAC | 1:4 LVPECL Fanout Buffer, 2 LVCMOS Input - Package: 20 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 222 Package Multiple: 74 Container: Tube | 0 |
|
$1.9300 / $2.3700 | Buy Now |
DISTI #
SY898535LKY
|
Avnet Silica | 1:4 LVPECL FANOUT BUFFER, 2 LVCMOS INPUT (Alt: SY898535LKY) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY898535LKY
|
EBV Elektronik | 1:4 LVPECL FANOUT BUFFER, 2 LVCMOS INPUT (Alt: SY898535LKY) RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SY898535LKY
SY898535LKY CAD Models
SY898535LKY Part Data Attributes
|
SY898535LKY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY898535LKY
Microchip Technology Inc
898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 898535 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1.4 ns | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for SY898535LKY
This table gives cross-reference parts and alternative options found for SY898535LKY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY898535LKY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY898535LKY-TR | 898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | SY898535LKY vs SY898535LKY-TR |
PI6C48545LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C48545LE |
PI6C48535-01LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C48535-01LEX |
PI6C48543LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C48543LE |
MC100ES6535DTR2 | IC,1:4 OUTPUT, DIFFERENTIAL,ECL100,TSSOP,20PIN,PLASTIC | Freescale Semiconductor | SY898535LKY vs MC100ES6535DTR2 |
PI6C48535-01LX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C48535-01LX |
ICS8525BGLF-T | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | SY898535LKY vs ICS8525BGLF-T |
MC100ES6535EJR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 | Freescale Semiconductor | SY898535LKY vs MC100ES6535EJR2 |
PI6C48535-01L | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C48535-01L |
PI6C41204LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | SY898535LKY vs PI6C41204LE |