Part Details for PI6C41204LE by Pericom Semiconductor Corporation
Overview of PI6C41204LE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI6C41204LE
PI6C41204LE CAD Models
PI6C41204LE Part Data Attributes
|
PI6C41204LE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI6C41204LE
Pericom Semiconductor Corporation
Low Skew Clock Driver, 6C Series, 4 True Output(s), 4 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 6C | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 4 | |
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.9 ns | |
Propagation Delay (tpd) | 1.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for PI6C41204LE
This table gives cross-reference parts and alternative options found for PI6C41204LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI6C41204LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY898535LKY-TR | 898535 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO20 | Microchip Technology Inc | PI6C41204LE vs SY898535LKY-TR |
PI6C48545LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | PI6C41204LE vs PI6C48545LE |
PI6C48535-01LEX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | PI6C41204LE vs PI6C48535-01LEX |
PI6C48543LE | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Pericom Semiconductor Corporation | PI6C41204LE vs PI6C48543LE |
MC100ES6535DTR2 | IC,1:4 OUTPUT, DIFFERENTIAL,ECL100,TSSOP,20PIN,PLASTIC | Freescale Semiconductor | PI6C41204LE vs MC100ES6535DTR2 |
PI6C48535-01LX | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | PI6C41204LE vs PI6C48535-01LX |
ICS8525BGLF-T | LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | PI6C41204LE vs ICS8525BGLF-T |
MC100ES6535EJR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 4 INVERTED OUTPUT(S), PDSO20, 0.65 MM PITCH, LEAD FREE, TSSOP-20 | Freescale Semiconductor | PI6C41204LE vs MC100ES6535EJR2 |
PI6C48535-01L | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.173 INCH, TSSOP-20 | Pericom Semiconductor Corporation | PI6C41204LE vs PI6C48535-01L |