Part Details for SY89824LHZ by Microchip Technology Inc
Overview of SY89824LHZ by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89824LHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2565-ND
|
DigiKey | IC CLK BUFFER 2:22 64TQFP Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY89824LHZ
|
Microchip Technology Inc | 500MHz 1:22 Diff. HSTL Fanout Buffer, Projected EOL: 2034-02-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$16.0100 / $27.4700 | Buy Now |
|
Rochester Electronics | SY89824L - Clock Buffer 2:22 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3633 |
|
$9.7000 / $11.4100 | Buy Now |
|
NAC | 500MHz 1:22 Diff. HSTL Fanout Buffer, Package: 64 TQFP 10x10x1.0mm TRAY - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SY89824LHZ
SY89824LHZ CAD Models
SY89824LHZ Part Data Attributes:
|
SY89824LHZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89824LHZ
Microchip Technology Inc
89824 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Family | 89824 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Power Supply Current-Max (ICC) | 140 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SY89824LHZ
This table gives cross-reference parts and alternative options found for SY89824LHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89824LHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89824LHCTR | Low Skew Clock Driver, 89824 Series, 22 True Output(s), 0 Inverted Output(s), PQFP64, TQFP-64 | Microchip Technology Inc | SY89824LHZ vs SY89824LHCTR |
SY89824LHZ-TR | 89824 SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64 | Microchip Technology Inc | SY89824LHZ vs SY89824LHZ-TR |