Part Details for SY89328LMGTR by Microchip Technology Inc
Overview of SY89328LMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89328LMGTR
SY89328LMGTR CAD Models
SY89328LMGTR Part Data Attributes:
|
SY89328LMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89328LMGTR
Microchip Technology Inc
PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC8, 2 X 2 MM, LEAD FREE, MLF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | HVQCCN, | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 2.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9754 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for SY89328LMGTR
This table gives cross-reference parts and alternative options found for SY89328LMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89328LMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89328LMITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, 2 X 2 MM, MLF-8 | Microchip Technology Inc | SY89328LMGTR vs SY89328LMITR |
SY89328LMGTR | PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC8, 2 X 2 MM, LEAD FREE, MLF-8 | Micrel Inc | SY89328LMGTR vs SY89328LMGTR |
SY89328LMG-TR | PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, QCC8 | Microchip Technology Inc | SY89328LMGTR vs SY89328LMG-TR |
SY89328LMITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, 2 X 2 MM, MLF-8 | Micrel Inc | SY89328LMGTR vs SY89328LMITR |