Part Details for SY88982LMG-TR by Microchip Technology Inc
Overview of SY88982LMG-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88982LMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4790
|
Newark | 3.3V 0.155-2.5Gbps Dc Coupled Ldd 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88982LMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.6000 | Buy Now |
DISTI #
SY88982LMG-TR-ND
|
DigiKey | IC LASER DRVR 2.7GBPS 3.6V 16MLF Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SY88982LMG-TR
|
Avnet Americas | 3.3V 0.155-2.5GBPS DC COUPLED LDD - Tape and Reel (Alt: SY88982LMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
998-SY88982LMGTR
|
Mouser Electronics | Laser Drivers 3.3V 0.155-2.5Gbps DC coupled LDD RoHS: Compliant | 0 |
|
$5.4800 | Order Now |
DISTI #
SY88982LMG-TR
|
Microchip Technology Inc | 3.3V 0.155-2.5Gbps DC coupled LDD, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2400 / $7.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $13.4300 | Buy Now |
|
NAC | 3.3V 0.155-2.5Gbps DC coupled LDD - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.6800 / $6.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9000 / $13.4300 | Buy Now |
Part Details for SY88982LMG-TR
SY88982LMG-TR CAD Models
SY88982LMG-TR Part Data Attributes
|
SY88982LMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88982LMG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88982LMG-TR
This table gives cross-reference parts and alternative options found for SY88982LMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88982LMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88982LMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88982LMG-TR vs SY88982LMG |