Part Details for SY88303BLMG by Microchip Technology Inc
Overview of SY88303BLMG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SY88303BLMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4731
|
Newark | 3.3V 155-3200 Mbps Cml Post Amp 16 Vqfn 3X3X1.00Mm Tube Rohs Compliant: Yes |Microchip SY88303BLMG Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 | Buy Now |
DISTI #
576-3060-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16MLF Min Qty: 200 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6800 | Buy Now |
DISTI #
SY88303BLMG
|
Avnet Americas | SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN - Rail/Tube (Alt: SY88303BLMG) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.6800 / $7.5000 | Buy Now |
DISTI #
998-SY88303BLMG
|
Mouser Electronics | Limiting Amplifiers 3.3V 155-3200 Mbps CML Post Amp RoHS: Compliant | 0 |
|
$5.6800 | Order Now |
DISTI #
SY88303BLMG
|
Microchip Technology Inc | 3.3V 155-3200 Mbps CML Post Amp, Projected EOL: 2034-05-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4300 / $7.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$5.6100 / $8.1800 | Buy Now |
|
NAC | 3.3V 155-3200 Mbps CML Post Amp - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$5.8900 / $7.1000 | Buy Now |
|
Chip1Cloud | 3.3V, 3.2Gbps CML Limiting Post Amplifier with Wide Loss-of-Signal Detection Range | IC OPAMP LIMITING 1 CIRC 16MLF | 8210 |
|
RFQ | |
|
Master Electronics | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$5.6100 / $8.1800 | Buy Now |
Part Details for SY88303BLMG
SY88303BLMG CAD Models
SY88303BLMG Part Data Attributes
|
SY88303BLMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88303BLMG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88303BLMG
This table gives cross-reference parts and alternative options found for SY88303BLMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88303BLMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02046-15G | Support Circuit, 1-Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02046-15G |
SY88303BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88303BLMG vs SY88303BLMG-TR |
M02049G-15 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02049G-15 |
M02050-15G | Support Circuit, 1-Func, ROHS COMPLIANT, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02050-15G |
M02040-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02040-15 |
M02040-14 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02040-14 |
SY88343HLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88303BLMG vs SY88343HLMG |
SY88353BLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88303BLMG vs SY88353BLKGTR |
M02049G-14 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88303BLMG vs M02049G-14 |
SY88349NDLMGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, QFN-16 | Micrel Inc | SY88303BLMG vs SY88349NDLMGTR |