Part Details for SY88922KGTR by Micrel Inc
Overview of SY88922KGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for SY88922KGTR
SY88922KGTR CAD Models
SY88922KGTR Part Data Attributes
|
SY88922KGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY88922KGTR
Micrel Inc
SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88922KGTR
This table gives cross-reference parts and alternative options found for SY88922KGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88922KGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88922KCTR | Interface Circuit, BIPolar, PDSO10, K10-1, TSSOP-10 | Microchip Technology Inc | SY88922KGTR vs SY88922KCTR |
SY88922KG-TR | SPECIALTY INTERFACE CIRCUIT, PDSO10 | Microchip Technology Inc | SY88922KGTR vs SY88922KG-TR |
SY88922KC | Interface Circuit, BIPolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88922KGTR vs SY88922KC |
SY88922KGTR | SPECIALTY INTERFACE CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88922KGTR vs SY88922KGTR |
SY88922KCTR | Interface Circuit, BIPolar, PDSO10, K10-1, TSSOP-10 | Micrel Inc | SY88922KGTR vs SY88922KCTR |