Part Details for SY88803VKG-TR by Microchip Technology Inc
Overview of SY88803VKG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88803VKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4756
|
Newark | 3.3V/5V 155Mbps Pecl Post Amplifier 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip SY88803VKG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9100 | Buy Now |
DISTI #
SY88803VKG-CT-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7000 / $8.8400 | Buy Now |
DISTI #
SY88803VKG-TR
|
Avnet Americas | 3.3V/5V 155MBPS PECL POST AMPLIFIER - Tape and Reel (Alt: SY88803VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$6.7000 / $8.8400 | Buy Now |
DISTI #
998-SY88803VKGTR
|
Mouser Electronics | Limiting Amplifiers 3.3V/5V 155Mbps PECL Post Amplifier RoHS: Compliant | 0 |
|
$6.7000 / $8.8400 | Order Now |
DISTI #
SY88803VKG-TR
|
Microchip Technology Inc | 3.3V/5V 155Mbps PECL Post Amplifier, Projected EOL: 2034-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1600 / $8.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1700 / $11.4200 | Buy Now |
|
NAC | 3.3V/5V 155Mbps PECL Post Amplifier - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.1000 / $4.9400 | Buy Now |
DISTI #
SY88803VKG-TR
|
EBV Elektronik | 3.3V/5V 155MBPS PECL POST AMPLIFIER (Alt: SY88803VKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1700 / $11.4200 | Buy Now |
Part Details for SY88803VKG-TR
SY88803VKG-TR CAD Models
SY88803VKG-TR Part Data Attributes
|
SY88803VKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88803VKG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88803VKG-TR
This table gives cross-reference parts and alternative options found for SY88803VKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88803VKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88933VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88933VKG |
SY88343BLEY-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88343BLEY-TR |
SY88993AVKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88993AVKG-TR |
SY88803VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88803VKG |
SY88813VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88813VKG |
SY88923AVKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88923AVKG |
SY88903ALKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88903ALKG |
SY88993AVKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88993AVKG |
SY88943VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88943VKG-TR |
SY88933VKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88803VKG-TR vs SY88933VKG-TR |