Part Details for SY88993AVKG-TR by Microchip Technology Inc
Overview of SY88993AVKG-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SY88993AVKG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4796
|
Newark | 3.3V-5V 3.2 Gbps Cml Post Amp 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip SY88993AVKG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5900 | Buy Now |
DISTI #
576-1415-1-ND
|
DigiKey | IC LIMIT AMP 10MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1156 In Stock |
|
$6.3900 / $8.4400 | Buy Now |
DISTI #
SY88993AVKG-TR
|
Avnet Americas | 3.3V-5V 3.2 GBPS CML POST AMP - Tape and Reel (Alt: SY88993AVKG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.3900 / $8.4400 | Buy Now |
DISTI #
998-SY88993AVKGTR
|
Mouser Electronics | Limiting Amplifiers 3.3V-5V 3.2 Gbps CML Post Amp RoHS: Compliant | 0 |
|
$6.3900 / $8.4400 | Order Now |
DISTI #
SY88993AVKG-TR
|
Microchip Technology Inc | 3.3V-5V 3.2 Gbps CML Post Amp, Projected EOL: 2034-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9200 / $8.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | SP Amp Limiting Post Amplifier Single 10-Pin MSOP T/R | 0 |
|
$3.9600 / $10.8500 | Buy Now |
|
Rochester Electronics | 5V/3.3V 3.2 Giga Bits Per Second High-Speed Limiting Post Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1990 |
|
$3.9500 / $4.6500 | Buy Now |
|
NAC | 3.3V-5V 3.2 Gbps CML Post Amp - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8900 / $4.6900 | Buy Now |
|
Master Electronics | SP Amp Limiting Post Amplifier Single 10-Pin MSOP T/R | 0 |
|
$3.9600 / $10.8500 | Buy Now |
Part Details for SY88993AVKG-TR
SY88993AVKG-TR CAD Models
SY88993AVKG-TR Part Data Attributes:
|
SY88993AVKG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88993AVKG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88993AVKG-TR
This table gives cross-reference parts and alternative options found for SY88993AVKG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88993AVKG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88993AVKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Microchip Technology Inc | SY88993AVKG-TR vs SY88993AVKGTR |
SY88993AVKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Micrel Inc | SY88993AVKG-TR vs SY88993AVKI |
SY88993AVKITR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88993AVKG-TR vs SY88993AVKITR |
SY88993AVKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, MSOP-10 | Microchip Technology Inc | SY88993AVKG-TR vs SY88993AVKI |
SY88993AVKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | SY88993AVKG-TR vs SY88993AVKG |
SY88993AVKC | SY88993AVKC | Microchip Technology Inc | SY88993AVKG-TR vs SY88993AVKC |