Part Details for SY88353BLKG by Microchip Technology Inc
Overview of SY88353BLKG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Telecommunications
Part Details for SY88353BLKG
SY88353BLKG CAD Models
SY88353BLKG Part Data Attributes
|
SY88353BLKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88353BLKG
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88353BLKG
This table gives cross-reference parts and alternative options found for SY88353BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88353BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02046-15G | Support Circuit, 1-Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02046-15G |
SY88303BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88353BLKG vs SY88303BLMG-TR |
M02049G-15 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02049G-15 |
M02050-15G | Support Circuit, 1-Func, ROHS COMPLIANT, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02050-15G |
SY88303BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88353BLKG vs SY88303BLMG |
M02040-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02040-15 |
M02040-14 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02040-14 |
SY88343HLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88353BLKG vs SY88343HLMG |
SY88353BLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88353BLKG vs SY88353BLKGTR |
M02049G-14 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88353BLKG vs M02049G-14 |