Part Details for SY88349NDLMG-TR by Microchip Technology Inc
Overview of SY88349NDLMG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY88349NDLMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4740
|
Newark | 2.5Gbps Gpon Burst Mode Limting Amplifier 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY88349NDLMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5800 | Buy Now |
DISTI #
SY88349NDLMG-CT-ND
|
DigiKey | IC LIMIT AMP 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3300 / $10.9900 | Buy Now |
DISTI #
SY88349NDLMG-TR
|
Avnet Americas | SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R - Tape and Reel (Alt: SY88349NDLMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$8.3300 / $10.9900 | Buy Now |
DISTI #
998-SY88349NDLMGTR
|
Mouser Electronics | Limiting Amplifiers 2.5Gbps GPON Burst Mode Limting Amplifier RoHS: Compliant | 0 |
|
$8.3300 | Order Now |
DISTI #
SY88349NDLMG-TR
|
Microchip Technology Inc | 2.5Gbps GPON Burst Mode Limting Amplifier, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9500 / $10.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $21.6000 | Buy Now |
|
NAC | 2.5Gbps GPON Burst Mode Limting Amplifier - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.6300 / $10.4100 | Buy Now |
|
Chip1Cloud | IC POST AMP PECL LIMIT 16QFN | 6640 |
|
RFQ | |
DISTI #
SY88349NDLMG-TR
|
EBV Elektronik | (Alt: SY88349NDLMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SY88349NDLMG-TR
SY88349NDLMG-TR CAD Models
SY88349NDLMG-TR Part Data Attributes
|
SY88349NDLMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY88349NDLMG-TR
Microchip Technology Inc
ATM/SONET/SDH SUPPORT CIRCUIT, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, LEAD FREE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY88349NDLMG-TR
This table gives cross-reference parts and alternative options found for SY88349NDLMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY88349NDLMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M02046-15G | Support Circuit, 1-Func, PDSO16, ROHS COMPLIANT, QSOP-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02046-15G |
SY88303BLMG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88349NDLMG-TR vs SY88303BLMG-TR |
M02049G-15 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02049G-15 |
M02050-15G | Support Circuit, 1-Func, ROHS COMPLIANT, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02050-15G |
SY88303BLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88349NDLMG-TR vs SY88303BLMG |
M02040-15 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02040-15 |
M02040-14 | Support Circuit, 1-Func, 3 X 3 MM, QFN-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02040-14 |
SY88343HLMG | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16 | Microchip Technology Inc | SY88349NDLMG-TR vs SY88343HLMG |
SY88353BLKGTR | ATM/SONET/SDH SUPPORT CIRCUIT, QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY88349NDLMG-TR vs SY88353BLKGTR |
M02049G-14 | Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 | Mindspeed Technologies Inc | SY88349NDLMG-TR vs M02049G-14 |