Part Details for SY87700VZC by Micrel Inc
Overview of SY87700VZC by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY87700VZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 |
|
$27.2272 | Buy Now |
Part Details for SY87700VZC
SY87700VZC CAD Models
SY87700VZC Part Data Attributes
|
SY87700VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY87700VZC
Micrel Inc
ATM/SONET/SDH Clock Recovery Circuit, 1-Func, Bipolar, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.300 INCH, SOIC-28 | |
Reach Compliance Code | not_compliant | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn75Pb25) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY87700VZC
This table gives cross-reference parts and alternative options found for SY87700VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87700VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87700VZCTR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Micrel Inc | SY87700VZC vs SY87700VZCTR |
SY87700VZCTR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Microchip Technology Inc | SY87700VZC vs SY87700VZCTR |