Part Details for SY87700VSC by Micrel Inc
Overview of SY87700VSC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY87700VSC
SY87700VSC CAD Models
SY87700VSC Part Data Attributes
|
SY87700VSC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY87700VSC
Micrel Inc
Clock Recovery Circuit, 1-Func, Bipolar, PDSO28, 0.300 INCH, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.93 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH CLOCK RECOVERY CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for SY87700VSC
This table gives cross-reference parts and alternative options found for SY87700VSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY87700VSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY87700VZCTR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Micrel Inc | SY87700VSC vs SY87700VZCTR |
SY87700VZHTR | CLOCK RECOVERY CIRCUIT, PDSO28 | Microchip Technology Inc | SY87700VSC vs SY87700VZHTR |
SY87700VZCTR | Clock Recovery Circuit, 1-Func, PDSO28, 0.300 INCH, SOIC-28 | Microchip Technology Inc | SY87700VSC vs SY87700VZCTR |
SY87700VHCTR | Clock Recovery Circuit, 1-Func, PQFP32, TQFP-32 | Microchip Technology Inc | SY87700VSC vs SY87700VHCTR |
SY87700VHCTR | Clock Recovery Circuit, 1-Func, PQFP32, TQFP-32 | Micrel Inc | SY87700VSC vs SY87700VHCTR |