-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4641
|
Newark | Crosspoint Switch, Ac/Dc Coupled, Qfn-44, Crosspoint Switch Type:Interface, I/O Compatibility:Cml, Cmos/Lvttl, Control Interface:Ac/Dc Coupled, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip SY58040UMY RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 | Buy Now |
DISTI #
576-2537-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 44MLF Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1149 In Stock |
|
$19.6750 / $24.4400 | Buy Now |
DISTI #
998-SY58040UMY
|
Mouser Electronics | Analog & Digital Crosspoint ICs 5Gbps 4x4 CML Crosspoint Switch RoHS: Compliant | 90 |
|
$19.6800 / $24.4400 | Buy Now |
DISTI #
V99:2348_07455932
|
Arrow Electronics | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2335 | Americas - 235 |
|
$19.9800 / $21.6000 | Buy Now |
DISTI #
SY58040UMY
|
Microchip Technology Inc | 5Gbps 4x4 CML Crosspoint Switch, Projected EOL: 2034-07-19 RoHS: Compliant pbFree: Yes |
755 Alternates Available |
|
$17.6900 / $24.4400 | Buy Now |
|
Future Electronics | SY58040U Series 3 GHz / 5 Gbps Ultra Precision 4 x 4 CML Switch - MLF-44 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$19.2900 / $20.2500 | Buy Now |
|
Onlinecomponents.com | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP Tray RoHS: Compliant |
257 In Stock 520 Factory Stock |
|
$17.7100 / $27.1700 | Buy Now |
DISTI #
71235012
|
Verical | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 257 |
|
$21.2588 / $31.9647 | Buy Now |
DISTI #
71206091
|
Verical | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 235 |
|
$19.9800 / $21.1100 | Buy Now |
DISTI #
77372258
|
Verical | Digital Crosspoint Single 4x4 5Gbps 44-Pin QFN EP Tray RoHS: Compliant Min Qty: 195 Package Multiple: 195 Date Code: 2335 | Americas - 195 |
|
$42.4633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY58040UMY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58040UMY
Microchip Technology Inc
QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Input Voltage-Max | 1.7 V | |
Input Voltage-Min | 0.1 V | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SY58040UMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58040UMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58040UMG | 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY58040UMY vs SY58040UMG |
SY58040UMI | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMY vs SY58040UMI |
SY58040UMYTR | QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, LEAD FREE, MLF-44 | Microchip Technology Inc | SY58040UMY vs SY58040UMYTR |
SY58040UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Microchip Technology Inc | SY58040UMY vs SY58040UMITR |
SY58040UMITR | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | Micrel Inc | SY58040UMY vs SY58040UMITR |
SY58040UMGTR | 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MLF-44 | Micrel Inc | SY58040UMY vs SY58040UMGTR |
SY58040UMGTR | 4-CHANNEL, CROSS POINT SWITCH, QCC44, 7 X 7 MM, GREEN, MLF-44 | Microchip Technology Inc | SY58040UMY vs SY58040UMGTR |
SY58040UMY-TR | QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44 | Microchip Technology Inc | SY58040UMY vs SY58040UMY-TR |