Part Details for SY58040UMY-TR by Microchip Technology Inc
Overview of SY58040UMY-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY58040UMY-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4642
|
Newark | 5Gbps 4X4 Cml Crosspoint Switch 44 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip SY58040UMY-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.1700 | Buy Now |
DISTI #
SY58040UMY-TR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 4:4 44MLF Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.7125 | Buy Now |
DISTI #
998-SY58040UMYTR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 5Gbps 4x4 CML Crosspoint Switch RoHS: Compliant | 0 |
|
$17.7200 | Order Now |
DISTI #
SY58040UMY-TR
|
Microchip Technology Inc | 5Gbps 4x4 CML Crosspoint Switch, Projected EOL: 2034-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.9200 / $22.0100 | Buy Now |
|
Future Electronics | SY58040U Series 3 GHz / 5 Gbps Ultra Precision 4 x 4 CML Switch - MLF-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$17.3700 | Buy Now |
|
Onlinecomponents.com | Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R - Tape and Reel RoHS: Compliant | Alternative Product Available |
|
$17.9600 / $52.7100 | Buy Now |
|
NAC | 5Gbps 4x4 CML Crosspoint Switch - Package: 44 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$17.2800 / $20.2400 | Buy Now |
DISTI #
SY58040UMY-TR
|
Avnet Silica | Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R (Alt: SY58040UMY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SY58040UMY-TR
|
EBV Elektronik | Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R (Alt: SY58040UMY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Digital Crosspoint Single 4x4 5Gbps 44-Pin VQFN T/R - Tape and Reel RoHS: Compliant | Alternative Product Available |
|
$17.9600 / $52.7100 | Buy Now |
Part Details for SY58040UMY-TR
SY58040UMY-TR CAD Models
SY58040UMY-TR Part Data Attributes
|
SY58040UMY-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58040UMY-TR
Microchip Technology Inc
QUAD 4-CHANNEL, CROSS POINT SWITCH, QCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | CROSS POINT SWITCH | |
Input Voltage-Max | 1.7 V | |
Input Voltage-Min | 0.1 V | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SY58040UMY-TR
This table gives cross-reference parts and alternative options found for SY58040UMY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58040UMY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY58040UMI | Micrel Inc | Check for Price | Cross Point Switch, 1 Func, 4 Channel, 7 X 7 MM, MLF-44 | SY58040UMY-TR vs SY58040UMI |