Part Details for SY58037UMGTR by Microchip Technology Inc
Overview of SY58037UMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY58037UMGTR
SY58037UMGTR CAD Models
SY58037UMGTR Part Data Attributes
|
SY58037UMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58037UMGTR
Microchip Technology Inc
58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 58037 | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for SY58037UMGTR
This table gives cross-reference parts and alternative options found for SY58037UMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58037UMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58037UMITR | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY58037UMGTR vs SY58037UMITR |
SY58037UMY | MULTIPLEXER | Microchip Technology Inc | SY58037UMGTR vs SY58037UMY |
SY58037UMYTR | MULTIPLEXER | Microchip Technology Inc | SY58037UMGTR vs SY58037UMYTR |
SY58037UMY-TR | MULTIPLEXER | Microchip Technology Inc | SY58037UMGTR vs SY58037UMY-TR |
SY58037UMGTR | 58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY58037UMGTR vs SY58037UMGTR |
SY58037UMITR | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY58037UMGTR vs SY58037UMITR |
SY58037UMI | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY58037UMGTR vs SY58037UMI |