There are no models available for this part yet.
Overview of SY58037UMYTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for SY58037UMYTR by Microchip Technology Inc
Part Data Attributes for SY58037UMYTR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES WITH 3.3V SUPPLY
|
Family
|
58037
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
S-XQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Inverted Outputs
|
|
Number of Outputs
|
1
|
Number of Terminals
|
44
|
Number of True Outputs
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.28SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Power Supply Current-Max (ICC)
|
200 mA
|
Propagation Delay (tpd)
|
0.45 ns
|
Same Edge Skew-Max (tskwd)
|
0.015 ns
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
fmax-Min
|
4000 MHz
|
Alternate Parts for SY58037UMYTR
This table gives cross-reference parts and alternative options found for SY58037UMYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58037UMYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58037UMITR | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Microchip Technology Inc | SY58037UMYTR vs SY58037UMITR |
SY58037UMY | MULTIPLEXER | Microchip Technology Inc | SY58037UMYTR vs SY58037UMY |
SY58037UMGTR | 58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Microchip Technology Inc | SY58037UMYTR vs SY58037UMGTR |
SY58037UMY-TR | MULTIPLEXER | Microchip Technology Inc | SY58037UMYTR vs SY58037UMY-TR |
SY58037UMGTR | 58037 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC44, 7 X 7 MM, LEAD FREE, MO-220, MLF-44 | Micrel Inc | SY58037UMYTR vs SY58037UMGTR |
SY58037UMITR | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY58037UMYTR vs SY58037UMITR |
SY58037UMI | Multiplexer, 58037 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, 7 X 7 MM, MO-220, MLF-44 | Micrel Inc | SY58037UMYTR vs SY58037UMI |