Part Details for SY10EP89VZC by Micrel Inc
Overview of SY10EP89VZC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Part Details for SY10EP89VZC
SY10EP89VZC CAD Models
SY10EP89VZC Part Data Attributes
|
SY10EP89VZC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY10EP89VZC
Micrel Inc
Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.4 ns | |
Width | 3.94 mm |
Alternate Parts for SY10EP89VZC
This table gives cross-reference parts and alternative options found for SY10EP89VZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10EP89VZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10EP89DR2 | LINE DRIVER, PDSO8, SOIC-8 | onsemi | SY10EP89VZC vs MC10EP89DR2 |
MC10EP89DR2G | Coaxial Cable Driver, SOIC-8 Narrow Body, 2500-REEL | onsemi | SY10EP89VZC vs MC10EP89DR2G |
SY10EP89VZC | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP89VZC vs SY10EP89VZC |
MC10EP89D | LINE DRIVER, PDSO8, SOIC-8 | onsemi | SY10EP89VZC vs MC10EP89D |
SY10EP89VZG-TR | LINE DRIVER, PDSO8 | Microchip Technology Inc | SY10EP89VZC vs SY10EP89VZG-TR |
SY10EP89VZI | Line Driver, 1 Func, 1 Driver, ECL10K, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | SY10EP89VZC vs SY10EP89VZI |
MC10EP89DG | Coaxial Cable Driver, SOIC-8 Narrow Body, 98-TUBE | onsemi | SY10EP89VZC vs MC10EP89DG |
SY10EP89VZG | LINE DRIVER, PDSO8 | Microchip Technology Inc | SY10EP89VZC vs SY10EP89VZG |