Part Details for SY10ELT28ZITR by Microchip Technology Inc
Overview of SY10ELT28ZITR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY10ELT28ZITR
SY10ELT28ZITR CAD Models
SY10ELT28ZITR Part Data Attributes:
|
SY10ELT28ZITR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10ELT28ZITR
Microchip Technology Inc
PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO TRUE AS O/P POLARITY FOR DIFF PECL TO TTL AS DEFAULT | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
Alternate Parts for SY10ELT28ZITR
This table gives cross-reference parts and alternative options found for SY10ELT28ZITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT28ZITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT28ZI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT28ZITR vs SY10ELT28ZI |
SY10ELT28ZCTR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT28ZITR vs SY10ELT28ZCTR |
SY10ELT28ZITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SY10ELT28ZITR vs SY10ELT28ZITR |
SY10ELT28ZC | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | SY10ELT28ZITR vs SY10ELT28ZC |