Part Details for SY10ELT28KC-TR by Microchip Technology Inc
Overview of SY10ELT28KC-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for SY10ELT28KC-TR
SY10ELT28KC-TR CAD Models
SY10ELT28KC-TR Part Data Attributes:
|
SY10ELT28KC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY10ELT28KC-TR
Microchip Technology Inc
PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 5.5 ns | |
Interface IC Type | PECL-TTL/TTL-PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SY10ELT28KC-TR
This table gives cross-reference parts and alternative options found for SY10ELT28KC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10ELT28KC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10ELT28KI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Micrel Inc | SY10ELT28KC-TR vs SY10ELT28KI |
SY10ELT28KITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | SY10ELT28KC-TR vs SY10ELT28KITR |
SY10ELT28KCTR | PECL-TTL/TTL-PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, MSOP-8 | Microchip Technology Inc | SY10ELT28KC-TR vs SY10ELT28KCTR |
SY10ELT28KI | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Microchip Technology Inc | SY10ELT28KC-TR vs SY10ELT28KI |
SY10ELT28KITR | PECL-TTL/TTL-PECL Translator, 1 Func, Complementary Output, ECL10K, PDSO8, MSOP-8 | Micrel Inc | SY10ELT28KC-TR vs SY10ELT28KITR |