SY10E116JC
Description: Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28

Overview of SY10E116JC by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Automotive

CAD Models for SY10E116JC by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY10E116JC by Micrel Inc

SY10E116JC
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
PLASTIC, LCC-28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.48 mm
Moisture Sensitivity Level
1
Number of Functions
5
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Receive Delay-Max
0.45 ns
Receiver Number of Bits
5
Seated Height-Max
4.57 mm
Supply Current-Max
35 mA
Surface Mount
YES
Technology
ECL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.48 mm
Want to compare parts?
  1. SY10E116JC
    Micrel Inc
    Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28
    VS

Alternate Parts for SY10E116JC

This table gives cross-reference parts and alternative options found for SY10E116JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY10E116JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC10E116FN 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC SY10E116JC vs MC10E116FN
SY10E116JI Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 Micrel Inc SY10E116JC vs SY10E116JI
MC10E116FNR2 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10E116JC vs MC10E116FNR2
MC10E116FN LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10E116JC vs MC10E116FN
MC10E116FNG 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 Rochester Electronics LLC SY10E116JC vs MC10E116FNG
SY10E116JCTR Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY10E116JC vs SY10E116JCTR
MC10E116FN 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 onsemi SY10E116JC vs MC10E116FN
Part Number Description Manufacturer Compare
MC10E116FNG 5 LINE RECEIVER, PQCC28, LEAD FREE, PLASTIC, LCC-28 Rochester Electronics LLC SY10E116JC vs MC10E116FNG
MC10E116FN 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC SY10E116JC vs MC10E116FN
MC10E116FN 5 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 onsemi SY10E116JC vs MC10E116FN
SY10E116JCTR Line Receiver, 5 Func, 5 Rcvr, ECL, PQCC28, PLASTIC, LCC-28 Microchip Technology Inc SY10E116JC vs SY10E116JCTR
SK10E116PJT Line Receiver, 5 Func, 5 Rcvr, ECL10K, PQCC28, PLASTIC, LCC-28 Semtech Corporation SY10E116JC vs SK10E116PJT
SY10E116JI Line Receiver, 5 Func, 1 Rcvr, ECL, PQCC28 Micrel Inc SY10E116JC vs SY10E116JI
MC10E116FNR2 LINE RECEIVER, PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC SY10E116JC vs MC10E116FNR2

Related Parts for SY10E116JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY10E116JC by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY10E116JC by Micrel Inc

  • Please alert me when SY10E116JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY10E116JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY10E116JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY10E116JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY10E116JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY10E116JC by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: