Part Details for SY101484-6FCF by Synergy Semiconductor Corp
Overview of SY101484-6FCF by Synergy Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY101484-6FCF
SY101484-6FCF CAD Models
SY101484-6FCF Part Data Attributes
|
SY101484-6FCF
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY101484-6FCF
Synergy Semiconductor Corp
Standard SRAM, 4KX4, 6ns, ECL, CDFP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 6 ns | |
Additional Feature | TEMP SPECIFIED AS TC | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SY101484-6FCF
This table gives cross-reference parts and alternative options found for SY101484-6FCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY101484-6FCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT101484S10E | Standard SRAM, 4KX4, 10ns, CDFP28 | Integrated Device Technology Inc | SY101484-6FCF vs IDT101484S10E |
SY10L484-10FCS | Standard SRAM, 4KX4, 10ns, ECL, CDFP28, | Synergy Semiconductor Corp | SY101484-6FCF vs SY10L484-10FCS |
UPB100484B-15 | Standard SRAM, 4KX4, 15ns, ECL100K, CDFP28, CERPACK-28 | NEC Electronics America Inc | SY101484-6FCF vs UPB100484B-15 |
CY1E484L-7KC | Standard SRAM, 4KX4, 7ns, ECL, CDFP28, CERPACK-28 | Cypress Semiconductor | SY101484-6FCF vs CY1E484L-7KC |
UPB100A484B-7 | Standard SRAM, 4KX4, 7ns, ECL100K, CDFP28, CERPACK-28 | NEC Electronics America Inc | SY101484-6FCF vs UPB100A484B-7 |
UPB10484B-15 | Standard SRAM, 4KX4, 15ns, ECL10K, CDFP28, CERPACK-28 | NEC Electronics America Inc | SY101484-6FCF vs UPB10484B-15 |
IDT101484S7E | Standard SRAM, 4KX4, 7ns, CDFP28 | Integrated Device Technology Inc | SY101484-6FCF vs IDT101484S7E |
SY10L484-8FCS | Standard SRAM, 4KX4, 8ns, ECL, CDFP28, | Synergy Semiconductor Corp | SY101484-6FCF vs SY10L484-8FCS |
CY10E484L-10KMB | Standard SRAM, 4KX4, 10ns, ECL, CDFP28, CERPACK-28 | Cypress Semiconductor | SY101484-6FCF vs CY10E484L-10KMB |
UPB10A484BH-7 | Standard SRAM, 4KX4, 7ns, ECL10K, CDFP28, CERPACK-28 | NEC Electronics America Inc | SY101484-6FCF vs UPB10A484BH-7 |