SY101484-6FCF
vs
CY1E484L-7KC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SYNERGY SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
Access Time-Max
6 ns
7 ns
Additional Feature
TEMP SPECIFIED AS TC
I/O Type
SEPARATE
JESD-30 Code
R-GDFP-F28
R-GDFP-F28
JESD-609 Code
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
Organization
4KX4
4KX4
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.35 mA
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.41
Length
18.288 mm
Seated Height-Max
2.286 mm
Width
9.144 mm
Compare SY101484-6FCF with alternatives
Compare CY1E484L-7KC with alternatives