Part Details for SY101484-4MCF by Synergy Semiconductor Corp
Overview of SY101484-4MCF by Synergy Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY101484-4MCF
SY101484-4MCF CAD Models
SY101484-4MCF Part Data Attributes
|
SY101484-4MCF
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY101484-4MCF
Synergy Semiconductor Corp
Standard SRAM, 4KX4, 4ns, ECL, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Access Time-Max | 4 ns | |
Additional Feature | TEMP SPECIFIED AS TC | |
I/O Type | SEPARATE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.35 mA | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for SY101484-4MCF
This table gives cross-reference parts and alternative options found for SY101484-4MCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY101484-4MCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71682LA15LB8 | Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | SY101484-4MCF vs IDT71682LA15LB8 |
HM1-65768BK/883:D | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 | Matra MHS | SY101484-4MCF vs HM1-65768BK/883:D |
IDT6168SA20L | Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | SY101484-4MCF vs IDT6168SA20L |
L7C171KME20 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | SY101484-4MCF vs L7C171KME20 |
P4C169-35LMB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.290 X 0.430 INCH, CERAMIC, LCC-20 | Pyramid Semiconductor Corporation | SY101484-4MCF vs P4C169-35LMB |
L7C172KC25 | Standard SRAM, 4KX4, 25ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | SY101484-4MCF vs L7C172KC25 |
IDT71681SA35E | Standard SRAM, 4KX4, 35ns, CMOS, CDFP24, 0.300 INCH, CERPACK-24 | Integrated Device Technology Inc | SY101484-4MCF vs IDT71681SA35E |
FT7C170-20CC | Standard SRAM, 4KX4, 20ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 | Force Technologies Ltd | SY101484-4MCF vs FT7C170-20CC |
L7C172CM20 | Standard SRAM, 4KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | LOGIC Devices Inc | SY101484-4MCF vs L7C172CM20 |
5962-8670518UA | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, CERAMIC, QCC-20 | Pyramid Semiconductor Corporation | SY101484-4MCF vs 5962-8670518UA |