Part Details for SY100S391JC by Microchip Technology Inc
Overview of SY100S391JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S391JC
SY100S391JC CAD Models
SY100S391JC Part Data Attributes
|
SY100S391JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S391JC
Microchip Technology Inc
TTL/CMOS to PECL Translator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-07 | |
Delay-Max | 1.4 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.48 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for SY100S391JC
This table gives cross-reference parts and alternative options found for SY100S391JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S391JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100391QC | TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | SY100S391JC vs 100391QC |
100391QIX | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | Texas Instruments | SY100S391JC vs 100391QIX |
SY100S391JCTR | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100S391JC vs SY100S391JCTR |
100391QCX | TTL to ECL Translator, 6 Func, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 | Fairchild Semiconductor Corporation | SY100S391JC vs 100391QCX |
100391QCTR | HEX TTL TO ECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, CC-28 | Texas Instruments | SY100S391JC vs 100391QCTR |
SY100S391JZTR | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | SY100S391JC vs SY100S391JZTR |
SY100S391JZTR | HEX TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | SY100S391JC vs SY100S391JZTR |